There are no models available for this part yet.
Overview of 11047 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11047 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B0882
|
Newark | Wire Stripper, Stripping Capacity Awg:30Awg To 22Awg, Stripping Capacity Metric:0.05Mmâ² To 0.34Mmâ², For Use With:Solid Wires, Product Range:-, Body Material:Hardened Steel, Colour:Yellow, Handle Colour:Yellow, Overall Length:6.25" Rohs Compliant: Na |Klein Tools 11047 (Alternate Part Number: 092644740473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$24.2200 | Buy Now | |
DISTI #
1742-1436-ND
|
DigiKey | WIRE STRIPPER/CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
43 In Stock |
|
$19.3340 / $22.5100 | Buy Now | |
DISTI #
247-11047
|
Mouser Electronics | Wire Stripping & Cutting Tools Wire Stripper/Cutter, 22-30 AWG Solid Wire | 45 |
|
$18.9300 / $21.4400 | Buy Now | |
DISTI #
70145380
|
RS | Wire Stripping Tool, Solid Wire, Yellow Handle, 6-1/4" (159mm) Overall Length | Klein Tools 11047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$20.2300 / $22.7400 | Buy Now | |
Onlinecomponents.com | Wire Stripper And Cutter Yellow RoHS: Compliant |
29 In Stock |
|
$16.1000 / $25.5800 | Buy Now | ||
Master Electronics | Wire Stripper And Cutter Yellow RoHS: Compliant |
29 In Stock |
|
$16.1000 / $25.5800 | Buy Now |