Part Details for 1105 by Davies Molding LLC
Overview of 1105 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for 1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6800
|
Newark | Knob With Indicator Line, 26.92Mm, Round, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Fluted With Indicator Line, Knob Diameter:26.92Mm, Product Range:1105 Series Rohs Compliant: Yes |Davies Molding 1105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$1.0400 / $1.5300 | Buy Now |
DISTI #
1722-1048-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2638 In Stock |
|
$0.8802 / $1.7600 | Buy Now |
DISTI #
5164-1105
|
Mouser Electronics | Knobs & Dials 1"D X 39/64"H RoHS: Compliant | 1171 |
|
$0.8800 / $1.4700 | Buy Now |
|
Onlinecomponents.com | 1"Dia x 0.58"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
2100 In Stock |
|
$0.5900 / $0.8600 | Buy Now |
|
Master Electronics | 1"Dia x 0.58"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
2100 In Stock |
|
$0.5900 / $0.8600 | Buy Now |