Part Details for 1105 by Keystone Electronics Corp
Overview of 1105 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for 1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4266
|
Newark | Battery Holder, 1/2A, 1 Cell, Rivet, Battery Sizes Accepted:1/2A, No. Of Batteries:1, Product Range:1100 Series Rohs Compliant: Na |Keystone 1105 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.4500 | Buy Now |
DISTI #
36-1105-ND
|
DigiKey | BATTERY HOLDER 1/2A SOLDER LUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
92 In Stock |
|
$3.6500 | Buy Now |
DISTI #
71171634
|
RS | Steel Battery Holder | Keystone Electronics 1105 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $2.7400 | RFQ |
DISTI #
KEYS1105
|
TME | Holder, 1/2A, Batt.no: 1, rivet,screw Min Qty: 1 | 0 |
|
$2.8000 / $3.4800 | RFQ |
DISTI #
000000000000357307
|
Sager | Battery Contacts 1/2A LITHIUM HOLDER | 0 |
|
Buy Now |
Part Details for 1105
1105 CAD Models
1105 Part Data Attributes
|
1105
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1105
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |