Part Details for 11050006206 by HARTING Technology Group
Overview of 11050006206 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11050006206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8079
|
Newark | Han-Yellock Female Contact Awg 14 (2.5Mm2) |Harting 11050006206 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.9450 | Buy Now |
DISTI #
1195-7129-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
617-11050006206
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock F-c 2.5mm (Ag) RoHS: Compliant | 85 |
|
$0.6150 / $1.2600 | Buy Now |
DISTI #
70741953
|
RS | Crimp Contact, Female, Wt 0.67 g, Wire Size 14.00 AWG, Han-Yellock Series | HARTING 11050006206 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5460 | Buy Now |
DISTI #
HRT11050006206
|
Heilind Electronics | HAN-YELLOCK FEMALE CONTACT AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11050006206
|
TME | Han-Yellock F-c 2.5mm? (Ag) Min Qty: 1 | 0 |
|
$0.5230 / $0.6590 | RFQ |