Part Details for 110535-0026 by ITT Interconnect Solutions
Overview of 110535-0026 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110535-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110535-0026
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0026) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Rectangular M 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
103 In Stock |
|
$420.9300 / $442.8200 | Buy Now |
DISTI #
110535-0026
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0026) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
110535-0026
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0026) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
110535-0026
|
Avnet Abacus | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole (Alt: 110535-0026) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular M 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
103 In Stock |
|
$420.9300 / $442.8200 | Buy Now |
Part Details for 110535-0026
110535-0026 CAD Models
110535-0026 Part Data Attributes
|
110535-0026
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110535-0026
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110535-0026
This table gives cross-reference parts and alternative options found for 110535-0026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110535-0026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110535-0025 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs 110535-0025 |
DLM1-156PW4A | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs DLM1-156PW4A |
112134-0001 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs 112134-0001 |
112134-0002 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs 112134-0002 |
110535-0030 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs 110535-0030 |
1123832-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 110535-0026 vs 1123832-1 |
DLD1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs DLD1-156PW6A |
DLM1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0026 vs DLM1-156PW6A |
1123832-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 110535-0026 vs 1123832-1 |
1123832-2 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 110535-0026 vs 1123832-2 |