Part Details for 11057 by HELUKABEL
Overview of 11057 by HELUKABEL
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 11057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JB500-6G1
|
TME | Wire, JB-500, 6G1mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 5 | 95 |
|
$1.9600 / $2.5500 | Buy Now |
Part Details for 11057
11057 CAD Models
11057 Part Data Attributes
|
11057
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11057
HELUKABEL
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | PLANT ENGINEERING, HEATING AND AIR CONDITIONING | |
Approvals | CE; EAC; IPA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 8.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |