Part Details for 11057 by Klein Tools Inc
Overview of 11057 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-572003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch. | |
F31L-1A7H1-11057 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 57 position , With MYLAR | |
F32Q-1A7A1-11057 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 57 position |
Price & Stock for 11057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2290
|
Newark | Wire Stripper/Cutter, Stripping Capacity Awg:32Awg To 20Awg, Stripping Capacity Metric:0.05Mmâ² To 0.5Mmâ², For Use With:Solid & Stranded Wires, Product Range:-, Body Material:Hardened Steel, Handle Colour:Blue, Red, Strip Length:181Mmrohs Compliant: Na |Klein Tools 11057 (Alternate Part Number: 092644740565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.7200 | Buy Now |
DISTI #
1742-1270-ND
|
DigiKey | WIRE STRIPPER/CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
214 In Stock |
|
$25.7564 / $29.9900 | Buy Now |
DISTI #
247-11057
|
Mouser Electronics | Wire Stripping & Cutting Tools Klein-Kurve Wire Stripper and Cutter | 74 |
|
$24.9500 / $28.5800 | Buy Now |
|
Onlinecomponents.com | Klein-Kurve Wire Stripper/Cutters Cuts Both Stranded And Solid Wire RoHS: Compliant |
14 In Stock |
|
$21.7500 / $28.8000 | Buy Now |
|
Master Electronics | Klein-Kurve Wire Stripper/Cutters Cuts Both Stranded And Solid Wire RoHS: Compliant |
14 In Stock |
|
$21.7500 / $28.8000 | Buy Now |