Part Details for 11059 by Marinco Electrical Group
Overview of 11059 by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-33E-0011.059200 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008AI-83-33S-11.059200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCB83-YYE-11.059200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 11059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71663889
|
RS | Concealed Single Mini Air Horn Pack | Marinco 11059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.3600 / $272.0000 | RFQ |
|
Onlinecomponents.com | 12V Concealed Single Mini Air Horn - OEM RoHS: Compliant | 17 Factory Stock |
|
$180.9000 / $194.3000 | Buy Now |
|
Master Electronics | 12V Concealed Single Mini Air Horn - OEM RoHS: Compliant | 17 Factory Stock |
|
$180.9000 / $194.3000 | Buy Now |