Part Details for 11059A by Keysight Technologies
Overview of 11059A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11059A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-11059A
|
Mouser Electronics | Test Probes Kelvin Probe Set RoHS: Compliant | 49 |
|
$260.0000 | Buy Now |
DISTI #
13414.1
|
TestEquity LLC | Keysight 11059A Kelvin Probe Set, 0.8 m (31.5 in), 5 Single Banana Plugs, 4-wire and Ground | 6 |
|
$260.0000 | Buy Now |
Part Details for 11059A
11059A CAD Models
11059A Part Data Attributes
|
11059A
Keysight Technologies
Buy Now
|
Compare Parts:
11059A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |