There are no models available for this part yet.
Overview of 1106436-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1106436-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H7964
|
Newark | Hipk10/24.sts.1M25G Rohs Compliant: Yes |Hts Te Connectivity 1106436-4 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.7900 / $198.5200 | Buy Now | |
DISTI #
A117079-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ4 M25 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
39 In Stock |
|
$156.0620 / $163.9300 | Buy Now | |
DISTI #
1106436-4
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Black Loose Piece - Bulk (Alt: 1106436-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$147.0109 | Buy Now | |
DISTI #
571-1106436-4
|
Mouser Electronics | Heavy Duty Power Connectors HIPK10/24.STS.1M25G RoHS: Compliant | 0 |
|
$156.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$146.8900 | Buy Now | ||
DISTI #
AMP1106436-4
|
Heilind Electronics | HIPK10/24.STS.1M25G | Americas - 0 in Stock |
|
$183.6029 / $186.3433 | Buy Now | |
Onlinecomponents.com | HIPK10/24.STS.1M25G RoHS: Compliant | 0 |
|
$154.9800 / $424.4900 | Buy Now | ||
DISTI #
AMP1106436-4
|
Interstate Connecting Components | HIPK10/24.STS.1M25G | 0 |
|
$183.6029 / $186.3433 | Buy Now | |
DISTI #
1106436-4
|
Avnet Abacus | Connector Accessories Hood Die Cast Aluminum Black Loose Piece (Alt: 1106436-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1106436-4
|
Avnet Abacus | Connector Accessories Hood Die Cast Aluminum Black Loose Piece (Alt: 1106436-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1106436-4 by TE Connectivity
Part Data Attributes for 1106436-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|