Part Details for 1106439-1 by TE Connectivity
Overview of 1106439-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1106439-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6243
|
Newark | Heavy Duty Power Connectors Ha.16.sto.1.m20.g |Amp Te Connectivity 1106439-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$30.3500 / $38.7100 | Buy Now |
DISTI #
10H7966
|
Newark | Ha.16.sto.1.m20.g Rohs Compliant: Yes |Hts Te Connectivity 1106439-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $28.3000 | Buy Now |
DISTI #
A124516-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ5 M20 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
36 In Stock |
|
$26.7720 / $38.0400 | Buy Now |
DISTI #
1106439-1
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece - Bulk (Alt: 1106439-1) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$23.5174 / $28.3006 | Buy Now |
DISTI #
571-1106439-1
|
Mouser Electronics | Heavy Duty Power Connectors HA.16.STO.1.M20.G RoHS: Compliant | 129 |
|
$25.6100 / $35.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$23.4500 | Buy Now |
DISTI #
AMP1106439-1
|
Heilind Electronics | HA.16.STO.1.M20.G | Americas - 0 in Stock |
|
$25.9701 / $29.7463 | Buy Now |
|
Onlinecomponents.com | HA.16.STO.1.M20.G RoHS: Compliant |
196 In Stock |
|
$24.7400 / $53.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5000 | Buy Now |
|
Quest Components | 1 |
|
$14.0000 | Buy Now |
Part Details for 1106439-1
1106439-1 CAD Models
1106439-1 Part Data Attributes
|
1106439-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1106439-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |