Part Details for 1106451-8 by TE Connectivity
Overview of 1106451-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1106451-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2137
|
Newark | Hd Power Conn Size 6 Housing Neoprene |Amp Te Connectivity 1106451-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$217.7200 / $248.9800 | Buy Now |
DISTI #
2266-1106451-8-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6 M32 Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$211.0900 / $219.2000 | Buy Now |
DISTI #
1106451-8-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6 M32 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.5500 | Buy Now |
DISTI #
1106451-8
|
Avnet Americas | Connector Accessories Housing Die Cast Aluminum Black Loose Piece - Bulk (Alt: 1106451-8) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
$169.4952 / $203.9688 | Buy Now |
DISTI #
571-1106451-8
|
Mouser Electronics | Heavy Duty Power Connectors Size 6 Housing Neoprene RoHS: Compliant | 0 |
|
$179.5500 | Order Now |
DISTI #
72012142
|
RS | Connector, Power, Heavy Duty, HD-K.40.SG-VS.2.M32.Z | TE Connectivity 1106451-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$211.0200 / $217.5500 | RFQ |
DISTI #
AMP1106451-8
|
Heilind Electronics | HD-K.40.SG-VS.2.M32.Z | Americas - 0 in Stock |
|
$211.2353 | Buy Now |
|
Onlinecomponents.com | HD-K.40.SG-VS.2.M32.Z RoHS: Compliant |
6 Partner Stock |
|
$187.0300 / $219.8100 | Buy Now |
DISTI #
AMP1106451-8
|
Interstate Connecting Components | HD-K.40.SG-VS.2.M32.Z | 0 |
|
$211.2353 | Buy Now |
DISTI #
TE Connectivity 1106451-8
|
PEI Genesis | Connector Accessory | 6 |
|
Buy Now |
Part Details for 1106451-8
1106451-8 CAD Models
1106451-8 Part Data Attributes
|
1106451-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1106451-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |