Part Details for 1106452-7 by TE Connectivity
Overview of 1106452-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black | |
G832MC110645222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832ME110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 1106452-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2138
|
Newark | Heavy Duty Power Connectors Hd-K.40.sto.1.m32.g |Amp Te Connectivity 1106452-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1700 / $154.1600 | Buy Now |
DISTI #
97X0535
|
Newark | Hd-K.40.sto.1.m32.g |Hts Te Connectivity 1106452-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9900 / $113.5600 | Buy Now |
DISTI #
1106452-7
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Black Gray Loose Piece - Bulk (Alt: 1106452-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72011854
|
RS | Connector, Power, Heavy Duty, HD-K.40.STO.1.M32.G | TE Connectivity 1106452-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$92.8700 / $95.7300 | RFQ |
|
Onlinecomponents.com | Hood 180° 6 Shell Size Aluminum Die Cast Box RoHS: Compliant |
10 Partner Stock |
|
$102.3700 / $108.5700 | Buy Now |
DISTI #
11064527-TEC
|
TME | 1106452-7 Min Qty: 1 | 10 |
|
$103.8565 / $119.8257 | Buy Now |
DISTI #
000000000001440335
|
Sager | Heavy Duty Power Connectors HD-K.40.STO.1.M32.G | 0 |
|
Buy Now | |
DISTI #
C1S757102203803
|
Chip1Stop | Hood 180° 6 Shell Size Aluminum Die Cast Box RoHS: Compliant | 10 |
|
$103.0000 / $113.0000 | Buy Now |
|
Master Electronics | Hood 180° 6 Shell Size Aluminum Die Cast Box RoHS: Compliant |
10 Partner Stock |
|
$102.3700 / $108.5700 | Buy Now |