Part Details for 1106473-2 by TE Connectivity
Overview of 1106473-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1106473-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6274
|
Newark | Hip24/64.sts.1.m40G |Amp Te Connectivity 1106473-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8100 | Buy Now |
DISTI #
A127687-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ8 M40 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.2610 / $124.7800 | Buy Now |
DISTI #
1106473-2
|
Avnet Americas | AMP1106473-2 - Bulk (Alt: 1106473-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4425 | Buy Now |
DISTI #
571-1106473-2
|
Mouser Electronics | Heavy Duty Power Connectors HIP.24/64.STS.1.M40G RoHS: Compliant | 0 |
|
$132.9600 / $200.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 19 Weeks Container: Box | 0Box |
|
$102.3600 | Buy Now |
DISTI #
AMP1106473-2
|
Heilind Electronics | HIP24/64.STS.1.M40G | Americas - 0 in Stock |
|
$107.6418 / $129.8508 | Buy Now |
|
Onlinecomponents.com | Hood 90° 8 Shell Size Aluminum Oxide Aluminum Die Cast RoHS: Compliant | 0 |
|
$105.6500 / $277.3100 | Buy Now |
DISTI #
AMP1106473-2
|
Interstate Connecting Components | HIP24/64.STS.1.M40G | 0 |
|
$107.6418 / $129.8508 | Buy Now |
DISTI #
1106473-2
|
Avnet Abacus | (Alt: 1106473-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hood 90° 8 Shell Size Aluminum Oxide Aluminum Die Cast RoHS: Compliant | 0 |
|
$105.6500 / $277.3100 | Buy Now |
Part Details for 1106473-2
1106473-2 CAD Models
1106473-2 Part Data Attributes
|
1106473-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1106473-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |