Part Details for 1106481-5 by TE Connectivity
Overview of 1106481-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1106481-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2158
|
Newark | Hb48.sglb.2.m40Z+Bs |Amp Te Connectivity 1106481-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$318.8500 / $334.6000 | Buy Now |
DISTI #
2266-1106481-5-ND
|
DigiKey | HB48.SGLB.2.M40Z+BS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$235.0200 / $314.1900 | Buy Now |
|
Onlinecomponents.com | Backshell, Surface MOUNTED HOUSING, SIDE ENTRY RoHS: Compliant |
50 Partner Stock |
|
$258.0100 / $314.1900 | Buy Now |
DISTI #
43275714
|
Verical | Surface Mount Housing 90° 12 Shell Size Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$220.3900 / $294.6300 | Buy Now |
DISTI #
11064815-TEC
|
TME | 1106481-5 Min Qty: 1 | 50 |
|
$258.2937 / $258.2940 | Buy Now |
DISTI #
C1S114403663703
|
Chip1Stop | Heavy Duty Connector RoHS: Compliant | 50 |
|
$240.0000 / $362.0000 | Buy Now |
|
Master Electronics | Backshell, Surface MOUNTED HOUSING, SIDE ENTRY RoHS: Compliant |
50 Partner Stock |
|
$258.0100 / $314.1900 | Buy Now |