Part Details for 1106482-6 by TE Connectivity
Overview of 1106482-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1106482-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7800
|
Newark | Heavy Duty Power Connectors Hb-K.48.sto-Gr1M50G |Amp Te Connectivity 1106482-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$105.0500 / $123.1700 | Buy Now |
DISTI #
2266-1106482-6-ND
|
DigiKey | HB-K.48.STO-GR1M50G Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$111.2500 / $120.3200 | Buy Now |
DISTI #
1106482-6
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Black Loose Piece - Bulk (Alt: 1106482-6) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72012067
|
RS | Connector, Power, Heavy Duty, HB-K.48.STO-GR1M50G | TE Connectivity 1106482-6 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$115.6900 / $119.2700 | RFQ |
|
Onlinecomponents.com | Hood 180° 12 Shell Size Aluminum Die Cast RoHS: Compliant |
33 Partner Stock |
|
$108.5000 / $116.3500 | Buy Now |
DISTI #
HTS-1106482-6
|
TME | Enclosure: for HDC connectors, HTS, size 12 (2 x size 8), M50 Min Qty: 12 | 0 |
|
$145.5800 | RFQ |
DISTI #
TE Connectivity 1106482-6
|
PEI Genesis | Connector Accessory | 33 |
|
Buy Now | |
|
Master Electronics | Hood 180° 12 Shell Size Aluminum Die Cast RoHS: Compliant |
33 Partner Stock |
|
$108.5000 / $116.3500 | Buy Now |