-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0436
|
Newark | Ruggedized Backshells & Adapters |Raychem Te Connectivity 110657-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.1700 | Buy Now |
DISTI #
110657-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 14 (Alt: 110657-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$265.0870 / $319.0030 | Buy Now |
DISTI #
571-110657-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-3214AI | 0 |
|
$304.0300 | Order Now |
DISTI #
RYCTXR54AB00-3214AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-3214AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-3214AI | 0 |
|
$278.6800 / $783.4700 | Buy Now |
DISTI #
RYCTXR54AB00-3214AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-3214AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 110657-000
|
PEI Genesis | TXR54AB00-3214AI | 0 |
|
Buy Now | |
DISTI #
000000000005139402
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-3214AI Min Qty: 1 | 0 |
|
$239.8800 / $346.8900 | Buy Now |
|
Master Electronics | TXR54AB00-3214AI | 0 |
|
$278.6800 / $783.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110657-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
110657-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Size-Max |