Part Details for 11074 by Klein Tools Inc
Overview of 11074 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-107-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Locating Pegs, Double Row, 40 Positions | |
59202-G36-11-074LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
74AC11074N | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85 |
Price & Stock for 11074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2040
|
Newark | Wire Stripper Replacement Blade, 16Awg, Stripping Capacity Awg:26Awg To 16Awg, Stripping Capacity Metric:-, For Use With:Klein Tools Katapult Series 11063 Wire Stripper, Product Range:- Rohs Compliant: Na |Klein Tools 11074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$21.9600 | Buy Now |
DISTI #
1742-1387-ND
|
DigiKey | BLADES KATAPULT 16-26 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$17.6096 / $20.5100 | Buy Now |
DISTI #
247-11074
|
Mouser Electronics | Wire Stripping & Cutting Tools Blades for Wire Stripper 16 to 26 AWG | 3 |
|
$17.1800 / $19.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6000 / $19.3300 | Buy Now |