Part Details for 110740 by Essentra Components
Overview of 110740 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-107-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Locating Pegs, Double Row, 40 Positions |
Price & Stock for 110740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-110740
|
Mouser Electronics | Mounting Hardware TILT GLIDE 25DIA x M10x38mm:PPCP | 0 |
|
$1.6700 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 38.0 mm (1.496 in) - RoHS: Compliant | 0 |
|
$1.3900 / $1.7200 | Buy Now |
DISTI #
RIC110740
|
DB Roberts | 0 |
|
RFQ |