Part Details for 1108 by Marathon Special Products
Overview of 1108 by Marathon Special Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5913
|
Newark | Terminal Block, Barrier, 8 Position, 18-6Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Pitch Spacing:11.11Mm, Rated Current:65A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 1108 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6900 | Buy Now |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A RoHS: Compliant |
3 In Stock 100 On Order |
|
$77.6700 / $100.9200 | Buy Now |
DISTI #
76060409
|
Verical | Conn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 2 |
|
$123.3741 / $124.4390 | Buy Now |
DISTI #
2050110
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 8 POSITION, 18-6AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$76.9177 | Buy Now |
DISTI #
2050110
|
Farnell | TERMINAL BLOCK, BARRIER, 8 POSITION, 18-6AWG RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$79.9034 | Buy Now |
|
Master Electronics | Conn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A RoHS: Compliant |
3 In Stock 100 On Order |
|
$77.6700 / $100.9200 | Buy Now |
Part Details for 1108
1108 CAD Models
1108 Part Data Attributes:
|
1108
Marathon Special Products
Buy Now
|
Compare Parts:
1108
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |