Part Details for 11081 by Klein Tools Inc
Overview of 11081 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-4035LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 3.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for 11081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T8027
|
Newark | Adjustable Wire Stop/Gauge, Stripper, Accessory Type:Adjustable Wire Stop/Gauge, For Use With:Klein Tools Katapult 11063W & 11063Met Wire Stripper/Cutters, Product Range:- Rohs Compliant: Na |Klein Tools 11081 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$12.3900 | Buy Now |
DISTI #
1742-1437-ND
|
DigiKey | WIRE STRIPPER - ADJUSTABLE WIRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$8.7136 / $10.1500 | Buy Now |
DISTI #
247-11081
|
Mouser Electronics | Wire Stripping & Cutting Tools Adjustable Wire Stop/Gauge for Katapult Stripper | 5 |
|
$8.2500 / $10.0600 | Buy Now |
|
Onlinecomponents.com | Adjustable Wire Stop/Gauge for Katapult(R) Stripper | Klein Tools 11081 RoHS: Compliant | 0 |
|
$6.9900 / $9.5100 | Buy Now |