There are no models available for this part yet.
Overview of 110990032 by Seeed Development Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 110990032 by Seeed Development Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110990032-ND
|
DigiKey | JUMPER WIRE F TO F 10PCS Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9900 | Buy Now | |
DISTI #
713-110990032
|
Mouser Electronics | Seeed Studio Accessories 1 pin dual-female jumper wire 100mm 50pcs pack RoHS: Compliant | 92 |
|
$4.7800 | Buy Now | |
Onlinecomponents.com | 1 pin dual-female jumper wire 100mm 50pcs pack RoHS: Compliant | 0 |
|
$4.3900 | Buy Now |