Part Details for 110G9 by Anderson Power Products
Overview of 110G9 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 110G9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1222
|
Newark | Retaining Pin, Powerpole Pak Receptacle Shell, Accessory Type:Retaining Pin, For Use With:Powerpole Pak 1, 2, 3, & 4 Pole Receptacle Shells, Product Range:- Rohs Compliant: Yes |Anderson Power Products 110G9 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 7 |
|
$13.8800 / $22.0900 | Buy Now |
DISTI #
2243-110G9-ND
|
DigiKey | POWERPOLE PAK-RETAINING PIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9851 In Stock |
|
$0.1882 / $0.4500 | Buy Now |
DISTI #
879-110G9
|
Mouser Electronics | Heavy Duty Power Connectors SNAP-IN RECEPTACLE RETAINING PINS RoHS: Compliant | 6791 |
|
$0.1540 / $0.4300 | Buy Now |
DISTI #
70237074
|
RS | RetainingPin Spiral forPowerPole Snap-inReceptacle | Anderson Power Products 110G9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$0.3020 / $0.4500 | Buy Now |
|
Onlinecomponents.com | PP PAK-RETAINING PIN RoHS: Compliant | Alternative Product Available |
|
$0.1241 / $0.2829 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, RETAINER ITEM | 312 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
110G9
|
TME | Accessories: fixing element, Powerpole®,PP15/45 Min Qty: 5 | 0 |
|
$0.2790 / $0.3440 | RFQ |
DISTI #
000000000002367361
|
Sager | Heavy Duty Power Connectors SNAP-IN RECEPTACLE RETAINING PINS Min Qty: 1 | 0 |
|
$0.1531 / $0.2096 | Buy Now |
DISTI #
1733618
|
element14 Asia-Pacific | RETAINING PIN, POWERPOLE PAK RECEPTACLE SHELL RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$16.1588 / $30.4814 | Buy Now |
DISTI #
1733618
|
Farnell | RETAINING PIN, POWERPOLE PAK RECEPTACLE SHELL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Pack | 7 |
|
$14.0769 / $22.4253 | Buy Now |
Part Details for 110G9
110G9 CAD Models
110G9 Part Data Attributes
|
110G9
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
110G9
Anderson Power Products
Connector Accessory, Retainer Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C |