Part Details for 110IMY15-12-12-8ZG by Bel Fuse
Overview of 110IMY15-12-12-8ZG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110IMY15-12-12-8ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMY15-12-12-8ZG
|
Avnet Americas | Converter, DC-DC, Board-mountable, 15W, 110Vdc in, Dual 12Vdc/0.7A Out, -40°C~+85°C, Synchronous Rectification, Open Frame, RoHS, for mobile applications - Trays (Alt: 110IMY15-12-12-8ZG) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |