Part Details for 110IMY70-05-0TG by Bel Power Solutions
Overview of 110IMY70-05-0TG by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110IMY70-05-0TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0928
|
Newark | Power Supply, imx/Y70, dc-Dc, , in 50To137.5Vdc, out |Bel Power Solutions 110IMY70-05-0TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.5800 | Buy Now |
DISTI #
2266-110IMY70-05-0TG-ND
|
DigiKey | DC DC CONVERTER 5.1V 70W Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$231.7700 / $245.4100 | Buy Now |
DISTI #
179-2734-ND
|
DigiKey | DC DC CONVERTER 5.1V 70W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.2700 | Buy Now |
DISTI #
784-110IMY70-05-0TG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLYIMX/Y70 DC-DCIN RoHS: Compliant | 0 |
|
$264.1700 | Order Now |
|
Onlinecomponents.com | Module DC-DC 110VIN 1-OUT 5.1V 10A 70W 17-Pin RoHS: Compliant | 0 |
|
$215.4700 / $632.4000 | Buy Now |
DISTI #
000000000006358490
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLYIMX/Y70 DC-DCIN Min Qty: 1 | 0 |
|
$226.6700 / $283.3300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters POWER SUPPLYIMX/Y70 DC-DCIN | 32 |
|
$486.1100 | Buy Now |
Part Details for 110IMY70-05-0TG
110IMY70-05-0TG CAD Models
110IMY70-05-0TG Part Data Attributes
|
110IMY70-05-0TG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMY70-05-0TG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 51W, Hybrid, ROHS COMPLIANT PACKAGE-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 137.5 V | |
Input Voltage-Min | 50 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDMA-X19 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51 W | |
Trim/Adjustable Output | YES |