Part Details for 110RCM300-12 by Bel Fuse
Overview of 110RCM300-12 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110RCM300-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110RCM300-12
|
Avnet Americas | DC to DC Converter 1-OUT 12V 25A 300W (Alt: 110RCM300-12) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 35 Weeks, 0 Days | 0 |
|
$365.8000 / $457.2500 | Buy Now |
DISTI #
110RCM300-12
|
Avnet Americas | DC to DC Converter 1-OUT 12V 25A 300W (Alt: 110RCM300-12) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 35 Weeks, 0 Days | 0 |
|
$365.8000 / $457.2500 | Buy Now |
Part Details for 110RCM300-12
110RCM300-12 CAD Models
110RCM300-12 Part Data Attributes:
|
110RCM300-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
110RCM300-12
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 137.5 V | |
Input Voltage-Min | 50.4 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 188.6 mm | |
Load Regulation-Max | 8.33333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 116 mm |