Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 24V, 21A, No. Of Outputs:1 Output, Output Power Max:500W, Output Voltage - Output 1:24V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Bel Power Solutions 110RCM500-24DMQF
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$459.9100 / $468.5000
|
Buy Now
|
|
|
DigiKey
|
DC/DC CONVERTER 24V 500W
Lead time:
18 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
|
Buy Now
|
|
DISTI #
784-110RCM500-24DMQF
|
Mouser Electronics
|
Isolated DC/DC Converters - Chassis Mount Power Supply
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
4
$1,391.4000
-
8
$734.3500
-
12
$505.0300
-
16
$494.9300
|
$494.9300 / $1,391.4000
|
Buy Now
|
|
DISTI #
000000000006403444
|
Sager
|
Isolated DC/DC Converters - Chassis Mount Power Supply
|
0
|
|
|
Buy Now
|
Want to compare parts?
-
110RCM500-24DMQF
Bel Power Solutions
VS
-