Part Details for 111-00295 by HellermannTyton
Overview of 111-00295 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-00295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1795
|
Newark | Cable Tie, Steel, 362X7.9Mm, Pk50, Cable Tie Material:Stainless Steel, Cable Tie Colour:Black, Cable Tie Length:362Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:1020N, Cable Tie Type:Ball Rohs Compliant: Yes |Hellermanntyton 111-00295 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$82.5900 / $92.1300 | Buy Now |
DISTI #
MBT14HFC-SS316SPBK
|
TME | Cable tie, L: 362mm, W: 7.9mm, acid resistant steel, 1.02kN, MBT Min Qty: 50 | 0 |
|
$1.6300 / $2.6700 | RFQ |
Part Details for 111-00295
111-00295 CAD Models
111-00295 Part Data Attributes
|
111-00295
HellermannTyton
Buy Now
|
Compare Parts:
111-00295
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |