Part Details for 111-00966 by HellermannTyton
Overview of 111-00966 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-00966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2237-ND
|
DigiKey | CBL TIE LOCKING BRN 175LBS 1.28' Min Qty: 25 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$0.6558 / $0.8380 | Buy Now |
DISTI #
329-11100966
|
Mouser Electronics | Cable Ties T150R BRN STANYL 15 LSHG TIE RoHS: Compliant | 0 |
|
$0.7930 / $0.8200 | Order Now |
DISTI #
71380040
|
RS | Heavy Duty Cable Tie, 15.4" Long, UL, 175lb, PA46, Brown | HellermannTyton 111-00966 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 15" Long - UL Rated - 175lb Tensile Strength - PA46 - Brown - 25/pkg RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |
DISTI #
111-00966
|
TTI | Cable Ties T150R BRN STANYL 15 LSHG TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
000000000005775310
|
Sager | Cable Ties T150R BRN STANYL 15 LSHG TIE Min Qty: 25 | 0 |
|
$1.6500 / $2.1600 | Buy Now |