There are no models available for this part yet.
Overview of 111-01302 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 25 Position. | |
10130248-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
67013-026LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 26 Position. |
Price & Stock for 111-01302 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH5131
|
Newark | Cable Tie, Stainless Steel, 521Mm, Cable Tie Material:Stainless Steel, Cable Tie Length:521Mm, Cable Tie Width:16Mm, Cable Bundle Diameter Max:152Mm, Cable Tie Type:Ball Lock, Product Range:Mbt Series Rohs Compliant: Yes |Hellermanntyton 111-01302 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$446.2200 | Buy Now | |
DISTI #
1436-111-01302-ND
|
DigiKey | MBT20UH STAINLESS STEEL TIE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7572 | Buy Now | |
DISTI #
3937-111-01302-ND
|
DigiKey | MBT20UH STAINLESS STEEL TIE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-11101302
|
Mouser Electronics | Cable Ties MBT20UH STAINLESS STEEL TIE RoHS: Compliant | 0 |
|
$4.7500 | Order Now | |
DISTI #
71380046
|
RS | Stainless Steel Tie, 20.5" Long, 922lb, SS316, Metal, MBT Series | HellermannTyton 111-01302 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3900 / $6.5700 | RFQ | |
Onlinecomponents.com | Stainless Steel Tie - 20.5" Long - 922lb Tensile Strength - SS316 - Metal - 50/pkg RoHS: Compliant | 0 |
|
$4.4000 / $12.0400 | Buy Now | ||
DISTI #
111-01302
|
TTI | Cable Ties MBT20UH STAINLESS STEEL TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.6100 / $4.7000 | Buy Now | |
DISTI #
MBT20UH-SS316-ML
|
TME | Cable tie, L: 521mm, W: 16mm, acid resistant steel AISI 316, 4.1kN Min Qty: 500 | 0 |
|
$6.9900 | RFQ | |
DISTI #
000000000005775316
|
Sager | Cable Ties MBT20UH STAINLESS STEEL TIE Min Qty: 1000 | 0 |
|
$6.1800 | Buy Now |