There are no models available for this part yet.
Overview of 111-0132-300 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 111-0132-300 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B3540
|
Newark | Sub Min.panel Ind. Rohs Compliant: No |Dialight 111-0132-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$32.9300 / $40.7200 | Buy Now | |
DISTI #
2266-111-0132-300-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$34.6800 / $37.4400 | Buy Now | |
DISTI #
645-111-0132-300
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
73 In Stock |
|
$31.4600 / $35.7600 | Buy Now | ||
DISTI #
65678749
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 70 |
|
$32.5200 / $35.1100 | Buy Now | |
DISTI #
000000000000304822
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | ||
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
73 In Stock |
|
$31.4600 / $35.7600 | Buy Now |