Part Details for 111-01719 by HellermannTyton
Overview of 111-01719 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-01719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30R-PA11-BK
|
TME | Cable tie, L: 150mm, W: 3.5mm, polyamide, 130N, black, Ømax: 35mm Min Qty: 100 | 0 |
|
$0.1100 / $0.1360 | RFQ |
DISTI #
42P5596
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -40 to 85 °C Min Qty: 10 | 300 |
|
$0.1231 / $0.1761 | Buy Now |