Part Details for 111-03008 by HellermannTyton
Overview of 111-03008 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10300803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 3P STB Right Angle Receptacle. | |
51740-10300803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 3P STB Vertical Receptacle. | |
51720-10300803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 3P STB Right Angle Header. |
Price & Stock for 111-03008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8801
|
Newark | Cable Tie, Blue, 150Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Blue, Cable Tie Length:150Mm, Cable Tie Width:3.5Mm, Cable Bundle Diameter Max:35Mm, Minimum Loop Tensile Strength:30Lb, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-03008 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 115 |
|
$1.7200 | Buy Now |
DISTI #
T30R-PA66-BU
|
TME | Cable tie, L: 150mm, W: 3.5mm, polyamide, 135N, blue, Ømax: 35mm, T30R Min Qty: 100 | 700 |
|
$0.0890 / $0.1130 | Buy Now |
Part Details for 111-03008
111-03008 CAD Models
111-03008 Part Data Attributes
|
111-03008
HellermannTyton
Buy Now
|
Compare Parts:
111-03008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |