Part Details for 111-03219 by HellermannTyton
Overview of 111-03219 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-03219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9427
|
Newark | Cable Tie, 150Mm Lg, Nylon 6.6, 135N Rohs Compliant: Yes |Hellermanntyton 111-03219 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
T30R-NA
|
TME | Cable tie, L: 150mm, W: 3.5mm, polyamide, 135N, natural, Ømax: 35mm Min Qty: 100 | 300 |
|
$0.0438 / $0.0598 | Buy Now |
DISTI #
12H4702
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 85 °C Min Qty: 10 | 4980 |
|
$0.0619 / $0.1031 | Buy Now |
Part Details for 111-03219
111-03219 CAD Models
111-03219 Part Data Attributes:
|
111-03219
HellermannTyton
Buy Now
|
Compare Parts:
111-03219
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |