Part Details for 111-03315 by HellermannTyton
Overview of 111-03315 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |
Price & Stock for 111-03315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30L0M4
|
TTI | Cable Ties T30L BLK TIE 7.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 14000 In Stock |
|
$0.0620 / $0.0770 | Buy Now |