Part Details for 111-04404 by HellermannTyton
Overview of 111-04404 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-04404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30LR-PA66HS-BK
|
TME | Cable tie, L: 260mm, W: 3.3mm, polyamide, 180N, black, Ømax: 65mm Min Qty: 100 | 0 |
|
$0.1390 / $0.1680 | RFQ |
DISTI #
42P1254
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 260 x 3.3 mm, bundle-Ø 1.5 to 65 mm, black, -40 to 105 °C Min Qty: 10 | 100 |
|
$0.1996 / $0.3255 | Buy Now |