Part Details for 111-04950 by HellermannTyton
Overview of 111-04950 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-04950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T50R-PA66HS-BK
|
TME | Cable tie, L: 200mm, W: 4.6mm, polyamide, 225N, black, Ømax: 50mm Min Qty: 100 | 4000 |
|
$0.0770 / $0.0940 | Buy Now |