Part Details for 111-05059 by HellermannTyton
Overview of 111-05059 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-05059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C2141
|
Newark | Cable Tie, Heat Res, 204Mm, Pk100, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised), Cable Tie Colour:Natural, Cable Tie Length:210Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:50Mm, Minimum Loop Tensile Rohs Compliant: Yes |Hellermanntyton 111-05059 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 98 |
|
$10.8700 / $11.9200 | Buy Now |
DISTI #
T80R-TNA
|
TME | Cable tie, L: 210mm, W: 4.7mm, polyamide, 355N, natural, Ømax: 55mm Min Qty: 100 | 126000 |
|
$0.1340 / $0.2020 | Buy Now |
Part Details for 111-05059
111-05059 CAD Models
111-05059 Part Data Attributes
|
111-05059
HellermannTyton
Buy Now
|
Compare Parts:
111-05059
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |