Part Details for 111-05819 by HellermannTyton
Overview of 111-05819 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-05819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8838
|
Newark | Cable Tie, Natural, 150Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:150Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:36Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-05819 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 28 |
|
$9.5200 / $10.4400 | Buy Now |
DISTI #
T50S-PA66-NA
|
TME | Cable tie, L: 150mm, W: 4.6mm, polyamide, 225N, natural, Ømax: 35mm Min Qty: 100 | 5300 |
|
$0.0960 / $0.1200 | Buy Now |
Part Details for 111-05819
111-05819 CAD Models
111-05819 Part Data Attributes
|
111-05819
HellermannTyton
Buy Now
|
Compare Parts:
111-05819
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |