Part Details for 111-10E by Ohmite Mfg Co
Overview of 111-10E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7836
|
Newark | Switch, Rotary Tap, Sp10T, 15A, 125V, No. Of Switch Positions:10 Position, No. Of Poles:10 Pole, Angle Of Throw:30°, Contact Current Ac Max:15A, Contact Voltage Ac Max:125V, Product Range:111 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Ohmite 111-10E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7900 / $90.1000 | Buy Now |
DISTI #
111-10E-ND
|
DigiKey | SWITCH ROTARY 10POS 15A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3560 | Buy Now |
DISTI #
588-111-10E
|
Mouser Electronics | Rotary Switches 10TAPS 15AMPS ROTARY RoHS: Compliant | 2 |
|
$92.2200 / $99.0300 | Buy Now |
DISTI #
70024841
|
RS | Rotary Switch Wafer, 10 Way, 3/16 in Mounting, Solder | Ohmite 111-10E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$106.4100 / $118.4600 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC RoHS: Compliant |
7 In Stock 15 On Order |
|
$97.0600 / $132.7000 | Buy Now |
DISTI #
69763960
|
Verical | Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 6 |
|
$149.4632 / $163.6252 | Buy Now |
|
Master Electronics | Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC RoHS: Compliant |
7 In Stock 15 On Order |
|
$97.0600 / $132.7000 | Buy Now |
Part Details for 111-10E
111-10E CAD Models
111-10E Part Data Attributes
|
111-10E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
111-10E
Ohmite Mfg Co
Rotary Switch, 10 Positions, SP10T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 28.7 mm | |
Body Length or Diameter | 56 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |