-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3971
|
Newark | Cable Tie, 307Mm, Nylon 6.6, 120Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:307Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:83.8Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton 111-12301 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
1436-1418-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 1.01' Min Qty: 300 Lead time: 4 Weeks Container: Bag |
9300 In Stock |
|
$0.6197 / $0.9534 | Buy Now |
DISTI #
329-11112301
|
Mouser Electronics | Cable Ties WSI BLK IMHSUV 12.1WIDE STRAP | 1200 |
|
$0.7800 / $0.8750 | Buy Now |
DISTI #
70399744
|
RS | Cable Tie,12.1"L, 120lb Tensile Strength, PA66HIRHSUV, Black, 300/pkg | HellermannTyton 111-12301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 556 |
|
$0.7800 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Wide Strap Cable Tie - 12.1"L - 0.375"–3.25" Bndl Dia - 120lb Tens Stngth - PA66HIRHSUV - Black - 300/pkg RoHS: Compliant | 0 |
|
$0.7610 / $0.9380 | Buy Now |
DISTI #
111-12301
|
TTI | Cable Ties WSI BLK IMHSUV 12.1WIDE STRAP pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 2100 In Stock |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
WSI-PA66HIRHSUV-BK
|
TME | Cable tie, L: 305mm, W: 12.7mm, polyamide, 535N, black, Ømax: 82.5mm Min Qty: 1200 | 0 |
|
$0.6900 / $0.8600 | RFQ |
DISTI #
000000000002290065
|
Sager | Cable Ties WSI BLK IMHSUV 12.1WIDE STRAP Min Qty: 300 | 3000 |
|
$0.2836 / $0.3722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy