Part Details for 111-14819 by HellermannTyton
Overview of 111-14819 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-14819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6987
|
Newark | Cable Tie, 365Mm, Pa66, Natural Rohs Compliant: Yes |Hellermanntyton 111-14819 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.6170 | Buy Now |
DISTI #
T150R-PA66-NA
|
TME | Cable tie, L: 365mm, W: 7.6mm, polyamide, 670N, natural, UL94V-2 Min Qty: 100 | 100 |
|
$0.3110 / $0.3870 | Buy Now |
DISTI #
12H4720
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, natural, -40 to 85 °C Min Qty: 10 | 348 |
|
$0.2792 / $0.5155 | Buy Now |
Part Details for 111-14819
111-14819 CAD Models
111-14819 Part Data Attributes
|
111-14819
HellermannTyton
Buy Now
|
Compare Parts:
111-14819
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |