Part Details for 111-4T2E by Ohmite Mfg Co
Overview of 111-4T2E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-4T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7843
|
Newark | Model 111 Tap Switch 15A 125V/Box Rohs Compliant: Yes |Ohmite 111-4T2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.1200 / $157.3000 | Buy Now |
DISTI #
111-4T2E-ND
|
DigiKey | SWITCH ROTARY 4POS 15A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.2280 | Buy Now |
DISTI #
588-111-4T2E
|
Mouser Electronics | Rotary Switches 4 TAPS 15A/125VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$159.1200 / $164.0300 | Order Now |
DISTI #
70582219
|
RS | MODEL 111 TAP SWITCH 15A 125V | Ohmite 111-4T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$185.7800 / $206.8100 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC RoHS: Compliant | Alternative Product Available |
|
$127.7200 / $134.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$107.9910 / $117.0000 | Buy Now |
|
Quest Components | 8 |
|
$117.0000 / $126.7500 | Buy Now | |
|
Master Electronics | Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC RoHS: Compliant | Alternative Product Available |
|
$127.7200 / $134.3200 | Buy Now |
Part Details for 111-4T2E
111-4T2E CAD Models
111-4T2E Part Data Attributes:
|
111-4T2E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
111-4T2E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |