Part Details for 111-7 by Ohmite Mfg Co
Overview of 111-7 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1974
|
Newark | Switch, Rotary Tap, Sp7T, 15A, 125V, No. Of Switch Positions:7 Position, No. Of Poles:7 Pole, Angle Of Throw:30°, Contact Current Ac Max:15A, Contact Voltage Ac Max:125V, Product Range:111 Series, Illumination:Non Illuminated Rohs Compliant: No |Ohmite 111-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5600 / $86.9700 | Buy Now |
DISTI #
111-7-ND
|
DigiKey | SWITCH ROTARY 7POS 15A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7140 | Buy Now |
DISTI #
70582208
|
RS | MODEL 111 TAP SWITCH 15A 125V | Ohmite 111-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8100 / $87.5700 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC | 0 |
|
$71.7900 / $91.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC | 0 |
|
$71.7900 / $91.0400 | Buy Now |
Part Details for 111-7
111-7 CAD Models
111-7 Part Data Attributes
|
111-7
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
111-7
Ohmite Mfg Co
Rotary Switch, 7 Positions, SP7T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 28.7 mm | |
Body Length or Diameter | 56 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |