Part Details for 111-85350 by HellermannTyton
Overview of 111-85350 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-350LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 50 positions, 2.54mm (0.100in) Pitch. | |
89885-350 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 50 Positions, 2.54mm (0.100in) Pitch. | |
89885-350LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 111-85350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1784 Partner Stock |
|
$0.3963 / $0.6695 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1784 Partner Stock |
|
$0.3963 / $0.6695 | Buy Now |