Part Details for 111-93088 by HellermannTyton
Overview of 111-93088 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-93088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT8SS
|
TME | Cable tie, L: 201mm, W: 4.6mm, stainless steel AISI 304, 900N, MBT Min Qty: 10 | 330 |
|
$0.4860 / $0.6120 | Buy Now |