There are no models available for this part yet.
Overview of 111-94338 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 111-94338 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70406930
|
RS | Cable Tie, Metallic 304 Stainless Steel Roller Ball, 838mm x 7.9 mm, MBT33HS-SS | HellermannTyton 111-94338 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$145.7800 / $162.0000 | RFQ | |
DISTI #
MBT33HS-SS304-ML
|
TME | Cable tie, L: 838mm, W: 7.9mm, stainless steel AISI 304, 2kN, MBT Min Qty: 100 | 0 |
|
$1.2900 / $1.6200 | RFQ |