Part Details for 111.9039.20.00 by DOGA
Overview of 111.9039.20.00 by DOGA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89039-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
89039-102LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
89039-111LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for 111.9039.20.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.9039.20.00
|
TME | Motor: DC, 12VDC, 240rpm, worm gear, 1.5Nm, IP53, Trans: 49: 4, 8A Min Qty: 1 | 1 |
|
$775.9300 / $806.0800 | Buy Now |