-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-390K-RC-ND
|
DigiKey | FIXED IND 39UH 4A 46 MOHM TH Min Qty: 298 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7949 | Buy Now |
DISTI #
1110-390K-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A RDL - Bulk (Alt: 1110-390K-RC) RoHS: Compliant Min Qty: 298 Package Multiple: 298 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7813 / $5.4315 | Buy Now |
DISTI #
542-1110-390K-RC
|
Mouser Electronics | Power Inductors - Leaded 39uH 10% RoHS: Compliant | 0 |
|
$5.2300 / $5.4400 | Order Now |
DISTI #
73771741
|
RS | Ind0.53x.66x.84in,39uH10%4A, non-shdTH, Bulk, Bag Packaging | Bourns 1110-390K-RC RoHS: Compliant Min Qty: 298 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.8500 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A 46mOhm DCR RDL RoHS: Compliant | 0 |
|
$4.7400 / $9.8800 | Buy Now |
|
Master Electronics | High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A 46mOhm DCR RDL RoHS: Compliant | 0 |
|
$4.7400 / $9.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1110-390K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1110-390K-RC
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.889 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 13.462 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16.764 mm | |
Package Length | 21.336 mm | |
Package Style | Radial | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |