Part Details for 1110-390K-RC by JW Miller
Overview of 1110-390K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110-390K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3264
|
Newark | High Current Choke, 39Uh, 4A, 10%, Product Range:1110 Series, Inductance:39Μh, Dc Current Rating:4A, Dc Resistance Max:0.046Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:- Rohs Compliant: Yes |Bourns Jw Miller 1110-390K-RC Min Qty: 298 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.4000 | Buy Now |